


0150200155 | |
|---|---|
DigiKey Part Number | 0150200155-ND |
Manufacturer | |
Manufacturer Product Number | 0150200155 |
Description | CABLE FFC/FPC 14POS 0.5MM 9" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200155 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.020" (0.50mm) | |
Length | 9.000" (228.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 10 | 69,39800 Kč | 693,98 Kč |
| 25 | 65,05200 Kč | 1 626,30 Kč |
| 50 | 61,94000 Kč | 3 097,00 Kč |
| 100 | 58,98340 Kč | 5 898,34 Kč |
| 250 | 55,28940 Kč | 13 822,35 Kč |
| 500 | 52,65122 Kč | 26 325,61 Kč |
| 1 000 | 50,13944 Kč | 50 139,44 Kč |
| 3 000 | 46,40334 Kč | 139 210,02 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |








