



0524372471 | |
|---|---|
DigiKey Part Number | WM7980TR-ND - Tape & Reel (TR) WM7980CT-ND - Cut Tape (CT) WM7980DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524372471 |
Description | CONN FFC BOTTOM 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0524372471 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 53,50300 Kč | 535,03 Kč |
| 25 | 50,14320 Kč | 1 253,58 Kč |
| 50 | 47,74520 Kč | 2 387,26 Kč |
| 100 | 45,46280 Kč | 4 546,28 Kč |
| 250 | 42,61504 Kč | 10 653,76 Kč |
| 500 | 40,58074 Kč | 20 290,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,10532 Kč | 43 105,32 Kč |
| 2 000 | 41,04941 Kč | 82 098,82 Kč |
| 3 000 | 39,89291 Kč | 119 678,73 Kč |
| 5 000 | 38,48249 Kč | 192 412,45 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |















