


0150200253 | |
|---|---|
DigiKey Part Number | WM25033-ND |
Manufacturer | |
Manufacturer Product Number | 0150200253 |
Description | CABLE FFC/FPC 24POS 0.5MM 3" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200253 Models |
Category | Number of Conductors 24 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 10 | 75,32000 Kč | 753,20 Kč |
| 25 | 70,59520 Kč | 1 764,88 Kč |
| 50 | 67,22300 Kč | 3 361,15 Kč |
| 100 | 64,01030 Kč | 6 401,03 Kč |
| 250 | 60,00304 Kč | 15 000,76 Kč |
| 500 | 57,13934 Kč | 28 569,67 Kč |
| 1 000 | 54,41380 Kč | 54 413,80 Kč |
| 3 000 | 50,35908 Kč | 151 077,24 Kč |
| Unit Price without VAT: | 88,61000 Kč |
|---|---|
| Unit Price with VAT: | 107,21810 Kč |









