
5034802400 | |
|---|---|
DigiKey Part Number | WM27000TR-ND - Tape & Reel (TR) WM27000CT-ND - Cut Tape (CT) WM27000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5034802400 |
Description | CONN FFC FPC 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5034802400 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0, UL94 HB |
Number of Positions 24 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.039" (1.00mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Straight, Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 34,50000 Kč | 345,00 Kč |
| 25 | 32,32840 Kč | 808,21 Kč |
| 50 | 30,78720 Kč | 1 539,36 Kč |
| 100 | 29,31530 Kč | 2 931,53 Kč |
| 250 | 27,47884 Kč | 6 869,71 Kč |
| 500 | 26,16644 Kč | 13 083,22 Kč |
| 1 000 | 24,97313 Kč | 24 973,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,72213 Kč | 77 166,39 Kč |
| 6 000 | 24,49560 Kč | 146 973,60 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |















