Similar



0150200249 | |
|---|---|
DigiKey Part Number | 0150200249-ND |
Manufacturer | |
Manufacturer Product Number | 0150200249 |
Description | CABLE FFC/FPC 24POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200249 Models |
Category | Number of Conductors 24 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 1.180" (29.97mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-24-A-0030-A-4-06-4-G | GCT | 483 | 2073-05-24-A-0030-A-4-06-4-G-ND | 44,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,83000 Kč | 81,83 Kč |
| 10 | 69,48900 Kč | 694,89 Kč |
| 25 | 65,13080 Kč | 1 628,27 Kč |
| 50 | 62,02020 Kč | 3 101,01 Kč |
| 100 | 59,05690 Kč | 5 905,69 Kč |
| 250 | 55,35964 Kč | 13 839,91 Kč |
| 500 | 52,71766 Kč | 26 358,83 Kč |
| 1 000 | 50,20307 Kč | 50 203,07 Kč |
| 3 000 | 46,46230 Kč | 139 386,90 Kč |
| Unit Price without VAT: | 81,83000 Kč |
|---|---|
| Unit Price with VAT: | 99,01430 Kč |









