
0512812498 | |
|---|---|
DigiKey Part Number | 900-0512812498TR-ND - Tape & Reel (TR) 900-0512812498CT-ND - Cut Tape (CT) 900-0512812498DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0512812498 |
Description | CONN FFC FPC 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0512812498 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 24 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.047" (1.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,46747 Kč | 49 402,41 Kč |
| 6 000 | 15,68211 Kč | 94 092,66 Kč |
| 9 000 | 15,24023 Kč | 137 162,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 24,14800 Kč | 241,48 Kč |
| 25 | 22,63600 Kč | 565,90 Kč |
| 50 | 21,55660 Kč | 1 077,83 Kč |
| 100 | 20,52550 Kč | 2 052,55 Kč |
| 250 | 19,23920 Kč | 4 809,80 Kč |
| 500 | 18,31992 Kč | 9 159,96 Kč |
| 1 000 | 17,44556 Kč | 17 445,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 23,16100 Kč | 231,61 Kč |
| 25 | 21,35080 Kč | 533,77 Kč |
| 50 | 20,07820 Kč | 1 003,91 Kč |
| 100 | 18,87930 Kč | 1 887,93 Kč |
| 250 | 17,40568 Kč | 4 351,42 Kč |
| 500 | 16,36794 Kč | 8 183,97 Kč |
| 1 000 | 15,39279 Kč | 15 392,79 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |






