
0151200259 | |
|---|---|
DigiKey Part Number | 900-0151200259-ND |
Manufacturer | |
Manufacturer Product Number | 0151200259 |
Description | PREMOFLEX 0.5 XFLEX LGT 152 TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151200259 Models |
Category | Number of Conductors 24 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-24-A-0152-A-4-06-4-G | GCT | 454 | 2073-05-24-A-0152-A-4-06-4-G-ND | 47,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,47000 Kč | 81,47 Kč |
| 10 | 69,14600 Kč | 691,46 Kč |
| 25 | 64,80840 Kč | 1 620,21 Kč |
| 50 | 61,70900 Kč | 3 085,45 Kč |
| 100 | 58,76080 Kč | 5 876,08 Kč |
| 250 | 55,08112 Kč | 13 770,28 Kč |
| 500 | 52,45258 Kč | 26 226,29 Kč |
| 1 000 | 49,95025 Kč | 49 950,25 Kč |
| 3 000 | 46,22808 Kč | 138 684,24 Kč |
| Unit Price without VAT: | 81,47000 Kč |
|---|---|
| Unit Price with VAT: | 98,57870 Kč |








