



0522710479 | |
|---|---|
DigiKey Part Number | WM7954TR-ND - Tape & Reel (TR) WM7954CT-ND - Cut Tape (CT) WM7954DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522710479 |
Description | CONN FPC BOTTOM 4POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522710479 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.118" (3.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,73500 Kč | 167,35 Kč |
| 25 | 15,68120 Kč | 392,03 Kč |
| 50 | 14,93380 Kč | 746,69 Kč |
| 100 | 14,21770 Kč | 1 421,77 Kč |
| 250 | 13,32700 Kč | 3 331,75 Kč |
| 500 | 12,69036 Kč | 6 345,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,11241 Kč | 13 112,41 Kč |
| 2 000 | 12,48657 Kč | 24 973,14 Kč |
| 3 000 | 12,13453 Kč | 36 403,59 Kč |
| 5 000 | 11,70517 Kč | 58 525,85 Kč |
| 7 000 | 11,43077 Kč | 80 015,39 Kč |
| 10 000 | 11,14687 Kč | 111 468,70 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |














