4 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Molex Premo Flex Cable Jumpers

0151670708

DigiKey Part Number
WM19611-ND
Manufacturer
Manufacturer Product Number
0151670708
Description
CABLE FFC/FPC 4POS 1MM 5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670708 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
5.000" (127.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-04-D-0127-C-4-08-4-TGCT3872073-10-04-D-0127-C-4-08-4-T-ND16,80000 KčSimilar
In-Stock: 337
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
140,63000 Kč40,63 Kč
1034,56500 Kč345,65 Kč
2532,39920 Kč809,98 Kč
5030,84940 Kč1 542,47 Kč
10029,37540 Kč2 937,54 Kč
25027,53392 Kč6 883,48 Kč
50026,21974 Kč13 109,87 Kč
1 00024,96830 Kč24 968,30 Kč
3 00023,10696 Kč69 320,88 Kč
Manufacturers Standard Package
Unit Price without VAT:40,63000 Kč
Unit Price with VAT:49,16230 Kč