4 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm)
Molex Premo Flex Cable Jumpers

0152670700

DigiKey Part Number
0152670700-ND
Manufacturer
Manufacturer Product Number
0152670700
Description
CABLE FFC/FPC 4POS 1MM 1.18"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670700 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
1.180" (29.97mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-04-D-0030-C-4-08-4-TGCT4072073-10-04-D-0030-C-4-08-4-T-ND15,33000 KčSimilar
In-Stock: 836
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,10000 Kč44,10 Kč
1037,46000 Kč374,60 Kč
2535,10880 Kč877,72 Kč
5033,43300 Kč1 671,65 Kč
10031,83510 Kč3 183,51 Kč
25029,84068 Kč7 460,17 Kč
50028,41618 Kč14 208,09 Kč
1 00027,05991 Kč27 059,91 Kč
3 00025,04263 Kč75 127,89 Kč
Manufacturers Standard Package
Unit Price without VAT:44,10000 Kč
Unit Price with VAT:53,36100 Kč