


0152670701 | |
|---|---|
DigiKey Part Number | 0152670701-ND |
Manufacturer | |
Manufacturer Product Number | 0152670701 |
Description | CABLE FFC/FPC 4POS 1MM 1.18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670701 Models |
Category | Number of Conductors 4 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 1.180" (29.97mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,72000 Kč | 257,20 Kč |
| 25 | 24,11400 Kč | 602,85 Kč |
| 50 | 22,96140 Kč | 1 148,07 Kč |
| 100 | 21,86330 Kč | 2 186,33 Kč |
| 250 | 20,49320 Kč | 5 123,30 Kč |
| 500 | 19,51466 Kč | 9 757,33 Kč |
| 1 000 | 18,58317 Kč | 18 583,17 Kč |
| 3 000 | 17,19749 Kč | 51 592,47 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |









