8 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
0522070860
0522070860

0522070860

DigiKey Part Number
WM3375TR-ND - Tape & Reel (TR)
WM3375CT-ND - Cut Tape (CT)
WM3375DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0522070860
Description
CONN FFC FPC TOP 8POS 1MM R/A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0522070860 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
8
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.106" (2.70mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyamide (PA46), Nylon 4/6
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
125V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
Natural
Actuator Color
-
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 855
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1021,41800 Kč214,18 Kč
2520,08240 Kč502,06 Kč
5019,12080 Kč956,04 Kč
10018,20530 Kč1 820,53 Kč
25017,06380 Kč4 265,95 Kč
50016,24868 Kč8 124,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,25889 Kč17 258,89 Kč
2 00016,43524 Kč32 870,48 Kč
3 00015,97185 Kč47 915,55 Kč
5 00015,40686 Kč77 034,30 Kč
7 00015,04579 Kč105 320,53 Kč
10 00014,67219 Kč146 721,90 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč