


0502128000 | |
|---|---|
DigiKey Part Number | WM4561TR-ND - Tape & Reel (TR) WM4561CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0502128000 |
Description | CONN SOCKET 24-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000 Models |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 24-30 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,42630 Kč | 42,63 Kč |
| 1 000 | 0,36243 Kč | 362,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,32568 Kč | 3 908,16 Kč |
| 24 000 | 0,31011 Kč | 7 442,64 Kč |
| 36 000 | 0,30136 Kč | 10 848,96 Kč |
| 60 000 | 0,29068 Kč | 17 440,80 Kč |
| 84 000 | 0,28386 Kč | 23 844,24 Kč |
| 120 000 | 0,27680 Kč | 33 216,00 Kč |
| Unit Price without VAT: | 0,32568 Kč |
|---|---|
| Unit Price with VAT: | 0,39407 Kč |































