




0460123141 | |
|---|---|
DigiKey Part Number | WM12769TR-ND - Tape & Reel (TR) WM12769CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0460123141 |
Description | CONN PIN 16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 25 | 3,64520 Kč | 91,13 Kč |
| 50 | 3,47300 Kč | 173,65 Kč |
| 100 | 3,30720 Kč | 330,72 Kč |
| 250 | 3,09932 Kč | 774,83 Kč |
| 500 | 2,95106 Kč | 1 475,53 Kč |
| 1 000 | 2,80995 Kč | 2 809,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,71053 Kč | 10 842,12 Kč |
| 8 000 | 2,58110 Kč | 20 648,80 Kč |
| 12 000 | 2,50828 Kč | 30 099,36 Kč |
| 20 000 | 2,41951 Kč | 48 390,20 Kč |
| 28 000 | 2,36277 Kč | 66 157,56 Kč |
| 40 000 | 2,30408 Kč | 92 163,20 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |


























