


0430300003-12-V2-D | |
|---|---|
DigiKey Part Number | 0430300003-12-V2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-12-V2-D |
Description | 12" PRE-CRIMP A2016V VIOLET |
Customer Reference | |
Detailed Description | Violet 22 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,76500 Kč | 357,65 Kč |
| 30 | 31,72400 Kč | 951,72 Kč |
| 50 | 30,09520 Kč | 1 504,76 Kč |
| 100 | 28,11220 Kč | 2 811,22 Kč |
| 250 | 25,84420 Kč | 6 461,05 Kč |
| 500 | 24,36360 Kč | 12 181,80 Kč |
| 1 000 | 23,05902 Kč | 23 059,02 Kč |
| 2 500 | 21,57055 Kč | 53 926,38 Kč |
| 5 000 | 20,60029 Kč | 103 001,45 Kč |
| Unit Price without VAT: | 35,76500 Kč |
|---|---|
| Unit Price with VAT: | 43,27565 Kč |











