0430300003-xx-Vx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430300003-xx-Vx-D
Molex Jumpers

0430300003-04-V2-D

DigiKey Part Number
0430300003-04-V2-D-ND
Manufacturer
Manufacturer Product Number
0430300003-04-V2-D
Description
4" PRE-CRIMP A2016V VIOLET
Customer Reference
Detailed Description
Violet 22 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
4.00" (101.60mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Violet
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1032,72800 Kč327,28 Kč
3029,00367 Kč870,11 Kč
5027,50140 Kč1 375,07 Kč
10025,67460 Kč2 567,46 Kč
25023,58568 Kč5 896,42 Kč
50022,22122 Kč11 110,61 Kč
1 00021,01843 Kč21 018,43 Kč
2 50019,64627 Kč49 115,68 Kč
5 00018,75178 Kč93 758,90 Kč
Manufacturers Standard Package
Unit Price without VAT:32,72800 Kč
Unit Price with VAT:39,60088 Kč
Alternate Color
4" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 32,72800 Kč
4" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 32,72800 Kč
4" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 32,72800 Kč
4" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 32,72800 Kč
4" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 32,72800 Kč
Alternate Length
2" PRE-CRIMP A2016V VIOLET
In-Stock: 0
Unit Price: 31,97900 Kč
3" PRE-CRIMP A2016V VIOLET
In-Stock: 0
Unit Price: 32,35300 Kč
5" PRE-CRIMP A2016V VIOLET
In-Stock: 0
Unit Price: 33,10200 Kč
6" PRE-CRIMP A2016V VIOLET
In-Stock: 0
Unit Price: 33,47700 Kč
8" PRE-CRIMP A2016V VIOLET
In-Stock: 0
Unit Price: 34,22600 Kč