0430300003-xx-Vx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430300003-xx-Vx-D
Molex Jumpers

0430300003-03-V2-D

DigiKey Part Number
0430300003-03-V2-D-ND
Manufacturer
Manufacturer Product Number
0430300003-03-V2-D
Description
3" PRE-CRIMP A2016V VIOLET
Customer Reference
Detailed Description
Violet 22 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
3.00" (76.20mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Violet
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1032,39100 Kč323,91 Kč
3028,69667 Kč860,90 Kč
5027,21240 Kč1 360,62 Kč
10025,40220 Kč2 540,22 Kč
25023,33292 Kč5 833,23 Kč
50021,98064 Kč10 990,32 Kč
1 00020,78938 Kč20 789,38 Kč
2 50019,43014 Kč48 575,35 Kč
5 00018,54416 Kč92 720,80 Kč
Manufacturers Standard Package
Unit Price without VAT:32,39100 Kč
Unit Price with VAT:39,19311 Kč
Alternate Color
3" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 32,39100 Kč
3" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 32,39100 Kč
3" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 32,39100 Kč
3" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 32,39100 Kč
3" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 32,39100 Kč
Alternate Length
2" PRE-CRIMP A2016V VIOLET
In-Stock: 0
Unit Price: 32,01600 Kč
4" PRE-CRIMP A2016V VIOLET
In-Stock: 0
Unit Price: 32,76600 Kč
5" PRE-CRIMP A2016V VIOLET
In-Stock: 0
Unit Price: 33,14100 Kč
6" PRE-CRIMP A2016V VIOLET
In-Stock: 0
Unit Price: 33,51500 Kč
8" PRE-CRIMP A2016V VIOLET
In-Stock: 0
Unit Price: 34,26500 Kč