


0430300003-06-V2-D | |
|---|---|
DigiKey Part Number | 0430300003-06-V2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-06-V2-D |
Description | 6" PRE-CRIMP A2016V VIOLET |
Customer Reference | |
Detailed Description | Violet 22 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,51500 Kč | 335,15 Kč |
| 30 | 29,71067 Kč | 891,32 Kč |
| 50 | 28,17460 Kč | 1 408,73 Kč |
| 100 | 26,30830 Kč | 2 630,83 Kč |
| 250 | 24,17280 Kč | 6 043,20 Kč |
| 500 | 22,77718 Kč | 11 388,59 Kč |
| 1 000 | 21,54801 Kč | 21 548,01 Kč |
| 2 500 | 20,14528 Kč | 50 363,20 Kč |
| 5 000 | 19,23096 Kč | 96 154,80 Kč |
| Unit Price without VAT: | 33,51500 Kč |
|---|---|
| Unit Price with VAT: | 40,55315 Kč |











