



| 0430300003-05-V2-D | |
|---|---|
| DigiKey Part Number | 0430300003-05-V2-D-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0430300003-05-V2-D | 
| Description | 5" PRE-CRIMP A2016V VIOLET | 
| Customer Reference | |
| Detailed Description | Violet 22 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Contact End | Socket to Socket | |
| Length | 5.00" (127.00mm) | |
| Wire Gauge | 22 AWG | |
| Contact Finish | Gold | |
| Color | Violet | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Number of Rows | 1 | |
| Number of Conductors | 1 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 33,10200 Kč | 331,02 Kč | 
| 30 | 29,33633 Kč | 880,09 Kč | 
| 50 | 27,82180 Kč | 1 391,09 Kč | 
| 100 | 25,97630 Kč | 2 597,63 Kč | 
| 250 | 23,86532 Kč | 5 966,33 Kč | 
| 500 | 22,48630 Kč | 11 243,15 Kč | 
| 1 000 | 21,27081 Kč | 21 270,81 Kč | 
| 2 500 | 19,88421 Kč | 49 710,53 Kč | 
| 5 000 | 18,98036 Kč | 94 901,80 Kč | 
| Unit Price without VAT: | 33,10200 Kč | 
|---|---|
| Unit Price with VAT: | 40,05342 Kč | 










 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic