



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,40800 Kč | 334,08 Kč |
| 30 | 29,60733 Kč | 888,22 Kč |
| 50 | 28,07860 Kč | 1 403,93 Kč |
| 100 | 26,21600 Kč | 2 621,60 Kč |
| 250 | 24,08556 Kč | 6 021,39 Kč |
| 500 | 22,69380 Kč | 11 346,90 Kč |
| 1 000 | 21,46710 Kč | 21 467,10 Kč |
| 2 500 | 20,06770 Kč | 50 169,25 Kč |
| 5 000 | 19,15551 Kč | 95 777,55 Kč |
| Unit Price without VAT: | 33,40800 Kč |
|---|---|
| Unit Price with VAT: | 40,42368 Kč |











