



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,03000 Kč | 330,30 Kč |
| 30 | 29,27133 Kč | 878,14 Kč |
| 50 | 27,75520 Kč | 1 387,76 Kč |
| 100 | 25,91150 Kč | 2 591,15 Kč |
| 250 | 23,80332 Kč | 5 950,83 Kč |
| 500 | 22,42628 Kč | 11 213,14 Kč |
| 1 000 | 21,21239 Kč | 21 212,39 Kč |
| 2 500 | 19,82757 Kč | 49 568,93 Kč |
| 5 000 | 18,92483 Kč | 94 624,15 Kč |
| Unit Price without VAT: | 33,03000 Kč |
|---|---|
| Unit Price with VAT: | 39,96630 Kč |











