Black 22 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 22 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-04-B2-D

DigiKey Part Number
0430300003-04-B2-D-ND
Manufacturer
Manufacturer Product Number
0430300003-04-B2-D
Description
4" PRE-CRIMP A2016B BLACK
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
4.00" (101.60mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1033,03000 Kč330,30 Kč
3029,27133 Kč878,14 Kč
5027,75520 Kč1 387,76 Kč
10025,91150 Kč2 591,15 Kč
25023,80332 Kč5 950,83 Kč
50022,42628 Kč11 213,14 Kč
1 00021,21239 Kč21 212,39 Kč
2 50019,82757 Kč49 568,93 Kč
5 00018,92483 Kč94 624,15 Kč
Manufacturers Standard Package
Unit Price without VAT:33,03000 Kč
Unit Price with VAT:39,96630 Kč
Alternate Color
4" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 33,03000 Kč
4" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 33,03000 Kč
4" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 33,03000 Kč
4" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 33,03000 Kč
4" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 33,03000 Kč
Alternate Length
2" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 32,27400 Kč
3" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 32,65200 Kč
5" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 33,40800 Kč
6" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 33,78600 Kč
8" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 34,54200 Kč