Black 22 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 22 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-05-B2-D

DigiKey Part Number
0430300003-05-B2-D-ND
Manufacturer
Manufacturer Product Number
0430300003-05-B2-D
Description
5" PRE-CRIMP A2016B BLACK
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
5.00" (127.00mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1033,40800 Kč334,08 Kč
3029,60733 Kč888,22 Kč
5028,07860 Kč1 403,93 Kč
10026,21600 Kč2 621,60 Kč
25024,08556 Kč6 021,39 Kč
50022,69380 Kč11 346,90 Kč
1 00021,46710 Kč21 467,10 Kč
2 50020,06770 Kč50 169,25 Kč
5 00019,15551 Kč95 777,55 Kč
Manufacturers Standard Package
Unit Price without VAT:33,40800 Kč
Unit Price with VAT:40,42368 Kč
Alternate Color
5" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 33,40800 Kč
5" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 33,40800 Kč
5" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 33,40800 Kč
5" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 33,40800 Kč
5" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 33,40800 Kč
Alternate Length
2" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 32,27400 Kč
3" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 32,65200 Kč
4" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 33,03000 Kč
6" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 33,78600 Kč
8" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 34,54200 Kč