


0430300003-02-V2-D | |
|---|---|
DigiKey Part Number | 0430300003-02-V2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-02-V2-D |
Description | 2" PRE-CRIMP A2016V VIOLET |
Customer Reference | |
Detailed Description | Violet 22 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,01600 Kč | 320,16 Kč |
| 30 | 28,35667 Kč | 850,70 Kč |
| 50 | 26,89160 Kč | 1 344,58 Kč |
| 100 | 25,10020 Kč | 2 510,02 Kč |
| 250 | 23,05216 Kč | 5 763,04 Kč |
| 500 | 21,71486 Kč | 10 857,43 Kč |
| 1 000 | 20,53609 Kč | 20 536,09 Kč |
| 2 500 | 19,19151 Kč | 47 978,78 Kč |
| 5 000 | 18,31486 Kč | 91 574,30 Kč |
| Unit Price without VAT: | 32,01600 Kč |
|---|---|
| Unit Price with VAT: | 38,73936 Kč |











