



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,27400 Kč | 322,74 Kč |
| 30 | 28,58533 Kč | 857,56 Kč |
| 50 | 27,10840 Kč | 1 355,42 Kč |
| 100 | 25,30260 Kč | 2 530,26 Kč |
| 250 | 23,23808 Kč | 5 809,52 Kč |
| 500 | 21,89000 Kč | 10 945,00 Kč |
| 1 000 | 20,70172 Kč | 20 701,72 Kč |
| 2 500 | 19,34630 Kč | 48 365,75 Kč |
| 5 000 | 18,46258 Kč | 92 312,90 Kč |
| Unit Price without VAT: | 32,27400 Kč |
|---|---|
| Unit Price with VAT: | 39,05154 Kč |











