Orange 22 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 22 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-02-A2-D

DigiKey Part Number
0430300003-02-A2-D-ND
Manufacturer
Manufacturer Product Number
0430300003-02-A2-D
Description
2" PRE-CRIMP A2016A ORANGE
Customer Reference
Detailed Description
Orange 22 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
2.00" (50.80mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Orange
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1032,27400 Kč322,74 Kč
3028,58533 Kč857,56 Kč
5027,10840 Kč1 355,42 Kč
10025,30260 Kč2 530,26 Kč
25023,23808 Kč5 809,52 Kč
50021,89000 Kč10 945,00 Kč
1 00020,70172 Kč20 701,72 Kč
2 50019,34630 Kč48 365,75 Kč
5 00018,46258 Kč92 312,90 Kč
Manufacturers Standard Package
Unit Price without VAT:32,27400 Kč
Unit Price with VAT:39,05154 Kč
Alternate Color
2" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 32,27400 Kč
2" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 32,27400 Kč
2" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 32,27400 Kč
2" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 32,27400 Kč
2" PRE-CRIMP A2016R RED
In-Stock: 340
Unit Price: 32,27400 Kč
Alternate Length
3" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 32,65200 Kč
4" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 33,03000 Kč
5" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 33,40800 Kč
6" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 33,78600 Kč
8" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 34,54200 Kč