



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,78600 Kč | 337,86 Kč |
| 30 | 29,95000 Kč | 898,50 Kč |
| 50 | 28,40180 Kč | 1 420,09 Kč |
| 100 | 26,52050 Kč | 2 652,05 Kč |
| 250 | 24,36776 Kč | 6 091,94 Kč |
| 500 | 22,96090 Kč | 11 480,45 Kč |
| 1 000 | 21,72180 Kč | 21 721,80 Kč |
| 2 500 | 20,30775 Kč | 50 769,38 Kč |
| 5 000 | 19,38607 Kč | 96 930,35 Kč |
| Unit Price without VAT: | 33,78600 Kč |
|---|---|
| Unit Price with VAT: | 40,88106 Kč |











