



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,54200 Kč | 345,42 Kč |
| 30 | 30,62900 Kč | 918,87 Kč |
| 50 | 29,04860 Kč | 1 452,43 Kč |
| 100 | 27,12730 Kč | 2 712,73 Kč |
| 250 | 24,93052 Kč | 6 232,63 Kč |
| 500 | 23,49508 Kč | 11 747,54 Kč |
| 1 000 | 22,23037 Kč | 22 230,37 Kč |
| 2 500 | 20,78743 Kč | 51 968,58 Kč |
| 5 000 | 19,84689 Kč | 99 234,45 Kč |
| Unit Price without VAT: | 34,54200 Kč |
|---|---|
| Unit Price with VAT: | 41,79582 Kč |











