Red 22 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 22 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-08-R2-D

DigiKey Part Number
0430300003-08-R2-D-ND
Manufacturer
Manufacturer Product Number
0430300003-08-R2-D
Description
8" PRE-CRIMP A2016R RED
Customer Reference
Detailed Description
Red 22 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
8.00" (203.20mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1034,54200 Kč345,42 Kč
3030,62900 Kč918,87 Kč
5029,04860 Kč1 452,43 Kč
10027,12730 Kč2 712,73 Kč
25024,93052 Kč6 232,63 Kč
50023,49508 Kč11 747,54 Kč
1 00022,23037 Kč22 230,37 Kč
2 50020,78743 Kč51 968,58 Kč
5 00019,84689 Kč99 234,45 Kč
Manufacturers Standard Package
Unit Price without VAT:34,54200 Kč
Unit Price with VAT:41,79582 Kč
Alternate Color
8" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 34,54200 Kč
8" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 34,54200 Kč
8" PRE-CRIMP A2016G GREEN
In-Stock: 40
Unit Price: 34,54200 Kč
8" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 34,54200 Kč
8" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 34,54200 Kč
Alternate Length
2" PRE-CRIMP A2016R RED
In-Stock: 340
Unit Price: 32,27400 Kč
3" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 32,65200 Kč
4" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 33,03000 Kč
5" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 33,40800 Kč
6" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 33,78600 Kč