



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,65200 Kč | 326,52 Kč |
| 30 | 28,92833 Kč | 867,85 Kč |
| 50 | 27,43180 Kč | 1 371,59 Kč |
| 100 | 25,60710 Kč | 2 560,71 Kč |
| 250 | 23,52112 Kč | 5 880,28 Kč |
| 500 | 22,15792 Kč | 11 078,96 Kč |
| 1 000 | 20,95705 Kč | 20 957,05 Kč |
| 2 500 | 19,58685 Kč | 48 967,12 Kč |
| 5 000 | 18,69372 Kč | 93 468,60 Kč |
| Unit Price without VAT: | 32,65200 Kč |
|---|---|
| Unit Price with VAT: | 39,50892 Kč |











