0430300003-xx-Gx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430300003-xx-Gx-D
Molex Jumpers
ML-XT Extraction Video

0430300003-12-G2-D

DigiKey Part Number
0430300003-12-G2-D-ND
Manufacturer
Manufacturer Product Number
0430300003-12-G2-D
Description
12" PRE-CRIMP A2016G GREEN
Customer Reference
Detailed Description
Green 22 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1036,14300 Kč361,43 Kč
3032,05900 Kč961,77 Kč
5030,41300 Kč1 520,65 Kč
10028,40910 Kč2 840,91 Kč
25026,11716 Kč6 529,29 Kč
50024,62092 Kč12 310,46 Kč
1 00023,30256 Kč23 302,56 Kč
2 50021,79837 Kč54 495,92 Kč
5 00020,81786 Kč104 089,30 Kč
Manufacturers Standard Package
Unit Price without VAT:36,14300 Kč
Unit Price with VAT:43,73303 Kč
Alternate Color
12" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 36,14300 Kč
12" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 36,14300 Kč
12" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 36,14300 Kč
12" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 36,14300 Kč
12" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 36,14300 Kč
Alternate Length
2" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 32,35400 Kč
3" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 32,73300 Kč
4" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 33,11200 Kč
5" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 33,49100 Kč
6" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 33,86900 Kč