0430300003-xx-Bx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430300003-xx-Bx-D
Molex Jumpers

0430300003-12-B2-D

DigiKey Part Number
0430300003-12-B2-D-ND
Manufacturer
Manufacturer Product Number
0430300003-12-B2-D
Description
12" PRE-CRIMP A2016B BLACK
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1035,76500 Kč357,65 Kč
3031,72400 Kč951,72 Kč
5030,09520 Kč1 504,76 Kč
10028,11220 Kč2 811,22 Kč
25025,84420 Kč6 461,05 Kč
50024,36360 Kč12 181,80 Kč
1 00023,05902 Kč23 059,02 Kč
2 50021,57055 Kč53 926,38 Kč
5 00020,60029 Kč103 001,45 Kč
Manufacturers Standard Package
Unit Price without VAT:35,76500 Kč
Unit Price with VAT:43,27565 Kč
Alternate Color
12" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 35,76500 Kč
12" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 35,76500 Kč
12" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 35,76500 Kč
12" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 35,76500 Kč
12" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 35,76500 Kč
Alternate Length
2" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 32,01600 Kč
3" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 32,39100 Kč
4" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 32,76600 Kč
5" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 33,14100 Kč
6" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 33,51500 Kč