



0430300003-12-A2-D | |
|---|---|
DigiKey Part Number | 0430300003-12-A2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-12-A2-D |
Description | 12" PRE-CRIMP A2016A ORANGE |
Customer Reference | |
Detailed Description | Orange 22 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,14300 Kč | 361,43 Kč |
| 30 | 32,05900 Kč | 961,77 Kč |
| 50 | 30,41300 Kč | 1 520,65 Kč |
| 100 | 28,40910 Kč | 2 840,91 Kč |
| 250 | 26,11716 Kč | 6 529,29 Kč |
| 500 | 24,62092 Kč | 12 310,46 Kč |
| 1 000 | 23,30256 Kč | 23 302,56 Kč |
| 2 500 | 21,79837 Kč | 54 495,92 Kč |
| 5 000 | 20,81786 Kč | 104 089,30 Kč |
| Unit Price without VAT: | 36,14300 Kč |
|---|---|
| Unit Price with VAT: | 43,73303 Kč |











