



0430300003-04-V0 | |
|---|---|
DigiKey Part Number | 0430300003-04-V0-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-04-V0 |
Description | 4" PRE-CRIMP A2040V VIOLET |
Customer Reference | |
Detailed Description | Violet 20 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,55600 Kč | 175,56 Kč |
| 30 | 15,46467 Kč | 463,94 Kč |
| 50 | 14,62140 Kč | 731,07 Kč |
| 100 | 13,59200 Kč | 1 359,20 Kč |
| 250 | 12,41612 Kč | 3 104,03 Kč |
| 500 | 11,64612 Kč | 5 823,06 Kč |
| 1 000 | 10,96726 Kč | 10 967,26 Kč |
| 2 500 | 10,19250 Kč | 25 481,25 Kč |
| 5 000 | 9,68713 Kč | 48 435,65 Kč |
| Unit Price without VAT: | 17,55600 Kč |
|---|---|
| Unit Price with VAT: | 21,24276 Kč |











