Blue 20 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 20 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-04-L0

DigiKey Part Number
0430300003-04-L0-ND
Manufacturer
Manufacturer Product Number
0430300003-04-L0
Description
4" PRE-CRIMP A2040L BLUE
Customer Reference
Detailed Description
Blue 20 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,51200 Kč175,12 Kč
3015,42667 Kč462,80 Kč
5014,58520 Kč729,26 Kč
10013,55840 Kč1 355,84 Kč
25012,38548 Kč3 096,37 Kč
50011,61736 Kč5 808,68 Kč
1 00010,94017 Kč10 940,17 Kč
2 50010,16732 Kč25 418,30 Kč
5 0009,66320 Kč48 316,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,51200 Kč
Unit Price with VAT:21,18952 Kč
Alternate Color
4" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 17,51200 Kč
4" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 17,51200 Kč
4" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 17,51200 Kč
4" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 17,51200 Kč
4" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 17,51200 Kč
Alternate Length
2" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 16,46200 Kč
3" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 16,98700 Kč
5" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 18,03700 Kč
6" PRE-CRIMP A2040L BLUE
In-Stock: 321
Unit Price: 18,56200 Kč
8" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 19,59100 Kč
Assembly Component