Blue 20 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 20 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-06-L0

DigiKey Part Number
0430300003-06-L0-ND
Manufacturer
Manufacturer Product Number
0430300003-06-L0
Description
6" PRE-CRIMP A2040L BLUE
Customer Reference
Detailed Description
Blue 20 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 321
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1018,56200 Kč185,62 Kč
3016,35733 Kč490,72 Kč
5015,46720 Kč773,36 Kč
10014,38570 Kč1 438,57 Kč
25013,14644 Kč3 286,61 Kč
50012,33674 Kč6 168,37 Kč
1 00011,62260 Kč11 622,60 Kč
2 50010,80708 Kč27 017,70 Kč
5 00010,27533 Kč51 376,65 Kč
Manufacturers Standard Package
Unit Price without VAT:18,56200 Kč
Unit Price with VAT:22,46002 Kč
Alternate Color
6" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 18,56200 Kč
6" PRE-CRIMP A2040B BLACK
In-Stock: 500
Unit Price: 17,23900 Kč
6" PRE-CRIMP A2040G GREEN
In-Stock: 658
Unit Price: 18,56200 Kč
6" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 18,56200 Kč
6" PRE-CRIMP A2040R RED
In-Stock: 299
Unit Price: 18,56200 Kč
Alternate Length
2" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 16,46200 Kč
3" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 16,98700 Kč
4" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 17,51200 Kč
5" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 18,03700 Kč
8" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 19,59100 Kč
Assembly Component