



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,23900 Kč | 172,39 Kč |
| 30 | 15,95833 Kč | 478,75 Kč |
| 50 | 15,39160 Kč | 769,58 Kč |
| 100 | 14,65450 Kč | 1 465,45 Kč |
| 250 | 13,73688 Kč | 3 434,22 Kč |
| 500 | 13,08050 Kč | 6 540,25 Kč |
| 1 000 | 12,45601 Kč | 12 456,01 Kč |
| 2 500 | 11,67615 Kč | 29 190,38 Kč |
| 5 000 | 11,11903 Kč | 55 595,15 Kč |
| Unit Price without VAT: | 17,23900 Kč |
|---|---|
| Unit Price with VAT: | 20,85919 Kč |











