



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,03700 Kč | 180,37 Kč |
| 30 | 15,89533 Kč | 476,86 Kč |
| 50 | 15,02620 Kč | 751,31 Kč |
| 100 | 13,97420 Kč | 1 397,42 Kč |
| 250 | 12,76680 Kč | 3 191,70 Kč |
| 500 | 11,97768 Kč | 5 988,84 Kč |
| 1 000 | 11,28181 Kč | 11 281,81 Kč |
| 2 500 | 10,48758 Kč | 26 218,95 Kč |
| 5 000 | 9,96956 Kč | 49 847,80 Kč |
| Unit Price without VAT: | 18,03700 Kč |
|---|---|
| Unit Price with VAT: | 21,82477 Kč |











