Red 20 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 20 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-05-R0

DigiKey Part Number
0430300003-05-R0-ND
Manufacturer
Manufacturer Product Number
0430300003-05-R0
Description
5" PRE-CRIMP A2040R RED
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
5.00" (127.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1018,03700 Kč180,37 Kč
3015,89533 Kč476,86 Kč
5015,02620 Kč751,31 Kč
10013,97420 Kč1 397,42 Kč
25012,76680 Kč3 191,70 Kč
50011,97768 Kč5 988,84 Kč
1 00011,28181 Kč11 281,81 Kč
2 50010,48758 Kč26 218,95 Kč
5 0009,96956 Kč49 847,80 Kč
Manufacturers Standard Package
Unit Price without VAT:18,03700 Kč
Unit Price with VAT:21,82477 Kč
Alternate Color
5" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 18,03700 Kč
5" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 18,03700 Kč
5" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 18,03700 Kč
5" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 18,03700 Kč
5" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 18,03700 Kč
Alternate Length
2" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 16,46200 Kč
3" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 16,98700 Kč
4" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 17,51200 Kč
6" PRE-CRIMP A2040R RED
In-Stock: 299
Unit Price: 18,56200 Kč
8" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 19,59100 Kč
Assembly Component