Red 20 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 20 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-08-R0

DigiKey Part Number
0430300003-08-R0-ND
Manufacturer
Manufacturer Product Number
0430300003-08-R0
Description
8" PRE-CRIMP A2040R RED
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1019,59100 Kč195,91 Kč
3017,28133 Kč518,44 Kč
5016,34480 Kč817,24 Kč
10015,20680 Kč1 520,68 Kč
25013,90404 Kč3 476,01 Kč
50013,05194 Kč6 525,97 Kč
1 00012,30105 Kč12 301,05 Kč
2 50011,44374 Kč28 609,35 Kč
5 00010,88457 Kč54 422,85 Kč
Manufacturers Standard Package
Unit Price without VAT:19,59100 Kč
Unit Price with VAT:23,70511 Kč
Alternate Color
8" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 19,59100 Kč
8" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 19,59100 Kč
8" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 19,59100 Kč
8" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 19,59100 Kč
8" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 19,59100 Kč
Alternate Length
2" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 16,46200 Kč
3" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 16,98700 Kč
4" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 17,51200 Kč
5" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 18,03700 Kč
6" PRE-CRIMP A2040R RED
In-Stock: 299
Unit Price: 18,56200 Kč
Assembly Component