



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,51200 Kč | 175,12 Kč |
| 30 | 15,42667 Kč | 462,80 Kč |
| 50 | 14,58520 Kč | 729,26 Kč |
| 100 | 13,55840 Kč | 1 355,84 Kč |
| 250 | 12,38548 Kč | 3 096,37 Kč |
| 500 | 11,61736 Kč | 5 808,68 Kč |
| 1 000 | 10,94017 Kč | 10 940,17 Kč |
| 2 500 | 10,16732 Kč | 25 418,30 Kč |
| 5 000 | 9,66320 Kč | 48 316,00 Kč |
| Unit Price without VAT: | 17,51200 Kč |
|---|---|
| Unit Price with VAT: | 21,18952 Kč |











