Green 20 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 20 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-04-G0

DigiKey Part Number
0430300003-04-G0-ND
Manufacturer
Manufacturer Product Number
0430300003-04-G0
Description
4" PRE-CRIMP A2040G GREEN
Customer Reference
Detailed Description
Green 20 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,51200 Kč175,12 Kč
3015,42667 Kč462,80 Kč
5014,58520 Kč729,26 Kč
10013,55840 Kč1 355,84 Kč
25012,38548 Kč3 096,37 Kč
50011,61736 Kč5 808,68 Kč
1 00010,94017 Kč10 940,17 Kč
2 50010,16732 Kč25 418,30 Kč
5 0009,66320 Kč48 316,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,51200 Kč
Unit Price with VAT:21,18952 Kč
Alternate Color
4" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 17,51200 Kč
4" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 17,51200 Kč
4" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 17,51200 Kč
4" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 17,51200 Kč
4" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 17,51200 Kč
Alternate Length
2" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 16,46200 Kč
3" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 16,98700 Kč
5" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 18,03700 Kč
6" PRE-CRIMP A2040G GREEN
In-Stock: 658
Unit Price: 18,56200 Kč
8" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 19,59100 Kč