Green 20 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 20 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-02-G0

DigiKey Part Number
0430300003-02-G0-ND
Manufacturer
Manufacturer Product Number
0430300003-02-G0
Description
2" PRE-CRIMP A2040G GREEN
Customer Reference
Detailed Description
Green 20 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Green
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,46200 Kč164,62 Kč
3014,48867 Kč434,66 Kč
5013,69480 Kč684,74 Kč
10012,72690 Kč1 272,69 Kč
25011,61860 Kč2 904,65 Kč
50010,89376 Kč5 446,88 Kč
1 00010,25458 Kč10 254,58 Kč
2 5009,52478 Kč23 811,95 Kč
5 0009,04858 Kč45 242,90 Kč
Manufacturers Standard Package
Unit Price without VAT:16,46200 Kč
Unit Price with VAT:19,91902 Kč
Alternate Color
2" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 16,46200 Kč
2" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 16,46200 Kč
2" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 16,46200 Kč
2" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 16,46200 Kč
2" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 16,46200 Kč
Alternate Length
3" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 16,98700 Kč
4" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 17,51200 Kč
5" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 18,03700 Kč
6" PRE-CRIMP A2040G GREEN
In-Stock: 658
Unit Price: 18,56200 Kč
8" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 19,59100 Kč
Assembly Component