



0430300003-03-V0 | |
|---|---|
DigiKey Part Number | 0430300003-03-V0-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-03-V0 |
Description | 3" PRE-CRIMP A2040V VIOLET |
Customer Reference | |
Detailed Description | Violet 20 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,02900 Kč | 170,29 Kč |
| 30 | 14,99467 Kč | 449,84 Kč |
| 50 | 14,17500 Kč | 708,75 Kč |
| 100 | 13,17730 Kč | 1 317,73 Kč |
| 250 | 12,03220 Kč | 3 008,05 Kč |
| 500 | 11,28364 Kč | 5 641,82 Kč |
| 1 000 | 10,62415 Kč | 10 624,15 Kč |
| 2 500 | 9,87068 Kč | 24 676,70 Kč |
| 5 000 | 9,37925 Kč | 46 896,25 Kč |
| Unit Price without VAT: | 17,02900 Kč |
|---|---|
| Unit Price with VAT: | 20,60509 Kč |











