0430300003-xx-Vx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430300003-xx-Vx
Molex Jumpers
ML-XT Extraction Video

0430300003-08-V0

DigiKey Part Number
0430300003-08-V0-ND
Manufacturer
Manufacturer Product Number
0430300003-08-V0
Description
8" PRE-CRIMP A2040V VIOLET
Customer Reference
Detailed Description
Violet 20 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Violet
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1019,64000 Kč196,40 Kč
3017,32400 Kč519,72 Kč
5016,38540 Kč819,27 Kč
10015,24440 Kč1 524,44 Kč
25013,93848 Kč3 484,62 Kč
50013,08426 Kč6 542,13 Kč
1 00012,33151 Kč12 331,51 Kč
2 50011,47208 Kč28 680,20 Kč
5 00010,91152 Kč54 557,60 Kč
Manufacturers Standard Package
Unit Price without VAT:19,64000 Kč
Unit Price with VAT:23,76440 Kč
Alternate Color
8" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 19,64000 Kč
8" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 19,64000 Kč
8" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 19,64000 Kč
8" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 19,64000 Kč
8" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 19,64000 Kč
Alternate Length
2" PRE-CRIMP A2040V VIOLET
In-Stock: 0
Unit Price: 16,50300 Kč
3" PRE-CRIMP A2040V VIOLET
In-Stock: 0
Unit Price: 17,02900 Kč
4" PRE-CRIMP A2040V VIOLET
In-Stock: 0
Unit Price: 17,55600 Kč
5" PRE-CRIMP A2040V VIOLET
In-Stock: 0
Unit Price: 18,08200 Kč
6" PRE-CRIMP A2040V VIOLET
In-Stock: 0
Unit Price: 18,60800 Kč