



0430300003-02-V0 | |
|---|---|
DigiKey Part Number | 0430300003-02-V0-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-02-V0 |
Description | 2" PRE-CRIMP A2040V VIOLET |
Customer Reference | |
Detailed Description | Violet 20 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,50300 Kč | 165,03 Kč |
| 30 | 14,52467 Kč | 435,74 Kč |
| 50 | 13,72880 Kč | 686,44 Kč |
| 100 | 12,75840 Kč | 1 275,84 Kč |
| 250 | 11,64740 Kč | 2 911,85 Kč |
| 500 | 10,92074 Kč | 5 460,37 Kč |
| 1 000 | 10,27998 Kč | 10 279,98 Kč |
| 2 500 | 9,54836 Kč | 23 870,90 Kč |
| 5 000 | 9,07099 Kč | 45 354,95 Kč |
| Unit Price without VAT: | 16,50300 Kč |
|---|---|
| Unit Price with VAT: | 19,96863 Kč |











