



0430300003-05-V0 | |
|---|---|
DigiKey Part Number | 0430300003-05-V0-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-05-V0 |
Description | 5" PRE-CRIMP A2040V VIOLET |
Customer Reference | |
Detailed Description | Violet 20 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,08200 Kč | 180,82 Kč |
| 30 | 15,93500 Kč | 478,05 Kč |
| 50 | 15,06340 Kč | 753,17 Kč |
| 100 | 14,00880 Kč | 1 400,88 Kč |
| 250 | 12,79840 Kč | 3 199,60 Kč |
| 500 | 12,00734 Kč | 6 003,67 Kč |
| 1 000 | 11,30974 Kč | 11 309,74 Kč |
| 2 500 | 10,51355 Kč | 26 283,88 Kč |
| 5 000 | 9,99425 Kč | 49 971,25 Kč |
| Unit Price without VAT: | 18,08200 Kč |
|---|---|
| Unit Price with VAT: | 21,87922 Kč |











