



0430300003-06-V0 | |
|---|---|
DigiKey Part Number | 0430300003-06-V0-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-06-V0 |
Description | 6" PRE-CRIMP A2040V VIOLET |
Customer Reference | |
Detailed Description | Violet 20 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,60800 Kč | 186,08 Kč |
| 30 | 16,39800 Kč | 491,94 Kč |
| 50 | 15,50540 Kč | 775,27 Kč |
| 100 | 14,42140 Kč | 1 442,14 Kč |
| 250 | 13,17900 Kč | 3 294,75 Kč |
| 500 | 12,36730 Kč | 6 183,65 Kč |
| 1 000 | 11,65139 Kč | 11 651,39 Kč |
| 2 500 | 10,83384 Kč | 27 084,60 Kč |
| 5 000 | 10,30078 Kč | 51 503,90 Kč |
| Unit Price without VAT: | 18,60800 Kč |
|---|---|
| Unit Price with VAT: | 22,51568 Kč |











