
0350211160 | |
|---|---|
DigiKey Part Number | WM3970TR-ND - Tape & Reel (TR) WM3970CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0350211160 |
Description | CONN SPLIT PIN 22-30AWG CRMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Tin 22-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0350211160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,00800 Kč | 10,08 Kč |
| 25 | 0,94920 Kč | 23,73 Kč |
| 50 | 0,90300 Kč | 45,15 Kč |
| 100 | 0,85880 Kč | 85,88 Kč |
| 250 | 0,80548 Kč | 201,37 Kč |
| 500 | 0,76684 Kč | 383,42 Kč |
| 1 000 | 0,73031 Kč | 730,31 Kč |
| 2 500 | 0,68454 Kč | 1 711,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 000 | 0,65561 Kč | 7 211,71 Kč |
| 22 000 | 0,62429 Kč | 13 734,38 Kč |
| 33 000 | 0,60668 Kč | 20 020,44 Kč |
| 55 000 | 0,58520 Kč | 32 186,00 Kč |
| 77 000 | 0,57147 Kč | 44 003,19 Kč |
| 110 000 | 0,55727 Kč | 61 299,70 Kč |
| 275 000 | 0,52240 Kč | 143 660,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |
















