14 Position Rectangular Housing Connector Board-In Natural 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0350220014

DigiKey Part Number
0350220014-ND
Manufacturer
Manufacturer Product Number
0350220014
Description
CONN BOARD-IN HSG 14POS 2.50MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Housing Connector Board-In Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0350220014 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Through Hole, Right Angle
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Natural
Part Status
Active
Insulation Material
Polyamide (PA66), Nylon 6/6
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 0003,63047 Kč54 457,05 Kč
Manufacturers Standard Package
Unit Price without VAT:3,63047 Kč
Unit Price with VAT:4,39287 Kč